
LM1496MX | |
|---|---|
DigiKey Part Number | 2156-LM1496MX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1496MX |
Description | CONSUMER CIRCUIT, PDSO14 |
Customer Reference | |
Detailed Description | RF Demodulator IC 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Demodulator, Modulator | |
LO Frequency | - | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Current - Supply | 3 mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 3100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 412 | 15,32854 Kč | 6 315,36 Kč |
| Unit Price without VAT: | 15,32854 Kč |
|---|---|
| Unit Price with VAT: | 18,54753 Kč |

