Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1117MPX-1.8

DigiKey Part Number
2156-LM1117MPX-1.8-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM1117MPX-1.8
Description
IC REG LINEAR 1.8V 800MA SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 110
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:59110
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
45313,85868 Kč6 277,98 Kč
Unit Price without VAT:13,85868 Kč
Unit Price with VAT:16,76900 Kč