
DS90LV031ATMX/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS90LV031ATMX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90LV031ATMX/NOPB |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
Category | Data Rate 400Mbps |
Manufacturer National Semiconductor | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 |
| Bulk: | 18615 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 34,22676 Kč | 6 331,95 Kč |
| Unit Price without VAT: | 34,22676 Kč |
|---|---|
| Unit Price with VAT: | 41,41438 Kč |


