
DS90LV011AHMF/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS90LV011AHMF/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90LV011AHMF/NOPB |
Description | IC TRANSCEIVER 1/0 TSOT235 |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | TSOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 28,08811 Kč | 6 235,56 Kč |
| Unit Price without VAT: | 28,08811 Kč |
|---|---|
| Unit Price with VAT: | 33,98661 Kč |



