TEXTISADS61B49IRGZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS32ELX0124SQE

DigiKey Part Number
2156-DS32ELX0124SQE-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS32ELX0124SQE
Description
LINE TRANSCEIVER, 2 FUNC, 2 DRIV
Customer Reference
Detailed Description
3.125Gbps Deserializer 2 Input 5 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS32ELX0124SQE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Function
Deserializer
Data Rate
3.125Gbps
Input Type
CML
Output Type
LVDS
Number of Inputs
2
Number of Outputs
5
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
26244,67846 Kč6 361,64 Kč
Unit Price without VAT:244,67846 Kč
Unit Price with VAT:296,06094 Kč