
CLC111AJP | |
|---|---|
DigiKey Part Number | 2156-CLC111AJP-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC111AJP |
Description | IC BUFFER 1 CIRCUIT 8MDIP |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-MDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3500V/µs | |
-3db Bandwidth | 800 MHz | |
Current - Input Bias | 5 µA | |
Current - Supply | 10.5mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-MDIP |
| Bulk: | 6778 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 50,18524 Kč | 6 323,34 Kč |
| Unit Price without VAT: | 50,18524 Kč |
|---|---|
| Unit Price with VAT: | 60,72414 Kč |


