
CD4017BPWRE4 | |
|---|---|
DigiKey Part Number | 2156-CD4017BPWRE4-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CD4017BPWRE4 |
Description | IC DECADE COUNTER 10BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4017BPWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 5.5 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 9,26200 Kč | 6 298,16 Kč |
| Unit Price without VAT: | 9,26200 Kč |
|---|---|
| Unit Price with VAT: | 11,20702 Kč |



