TEXTISLM3671TLX-1.2/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC122S101CIMM/NOPB

DigiKey Part Number
2156-ADC122S101CIMM/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
ADC122S101CIMM/NOPB
Description
ADC122S101 2 CHANNEL, 500 KSPS T
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
2
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
55114,72255 Kč6 309,74 Kč
Unit Price without VAT:114,72255 Kč
Unit Price with VAT:138,81429 Kč