Counter IC Counter 1 Element 4 Bit Positive Edge 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4516BDC

DigiKey Part Number
2156-4516BDC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
4516BDC
Description
IC COUNTER 4-BIT 16CDIP
Customer Reference
Detailed Description
Counter IC Counter 1 Element 4 Bit Positive Edge 16-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
National Semiconductor
Timing
Synchronous
Packaging
Bulk
Count Rate
15 MHz
Part Status
Active
Trigger Type
Positive Edge
Logic Type
Counter
Mounting Type
Through Hole
Direction
Up, Down
Package / Case
16-CDIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-CDIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 025
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7583,00493 Kč6 225,37 Kč
Unit Price without VAT:83,00493 Kč
Unit Price with VAT:100,43597 Kč