
PSA112ASN | |
|---|---|
DigiKey Part Number | 2897-PSA112ASN-ND |
Manufacturer | |
Manufacturer Product Number | PSA112ASN |
Description | SENSOR CARBON DIOXIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nanotron, an Inpixon Company | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | - | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 438,43000 Kč | 2 438,43 Kč |
| 5 | 2 268,30600 Kč | 11 341,53 Kč |
| 10 | 2 204,86100 Kč | 22 048,61 Kč |
| 25 | 2 128,94640 Kč | 53 223,66 Kč |
| 50 | 2 076,96560 Kč | 103 848,28 Kč |
| Unit Price without VAT: | 2 438,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 950,50030 Kč |



