



MYS-7Z010-L-C-S | |
|---|---|
DigiKey Part Number | 3309-MYS-7Z010-L-C-S-ND |
Manufacturer | |
Manufacturer Product Number | MYS-7Z010-L-C-S |
Description | Zynq-7010 SBC, Z-turn Lite |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7010) 866MHz 512MB 4GB eMMC, 16MB QSPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, FPGA Core | |
Core Processor | ARM® Cortex®-A9 | |
Co-Processor | Zynq-7000 (Z-7010) | |
Speed | 866MHz | |
Flash Size | 4GB eMMC, 16MB QSPI | |
RAM Size | 512MB | |
Connector Type | Pin(s) | |
Size / Dimension | 3.583" L x 2.480" W (91.00mm x 63.00mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 540,76000 Kč | 2 540,76 Kč |
| Unit Price without VAT: | 2 540,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 074,31960 Kč |







