



MYD-LT527M-16E2D-180-I | |
|---|---|
DigiKey Part Number | 3309-MYD-LT527M-16E2D-180-I-ND |
Manufacturer | |
Manufacturer Product Number | MYD-LT527M-16E2D-180-I |
Description | Allwinner T527 EVAL Board |
Customer Reference | |
Detailed Description | Allwinner T527 MYD-LT527 Development Board - ARM® Cortex®-A55 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A55 |
Mfr | Platform |
Packaging Bulk | Utilized IC / Part Allwinner T527 |
Part Status Active | Mounting Type Fixed |
Type MPU | Contents Board(s), Cable(s), Power Supply, Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 267,78000 Kč | 2 267,78 Kč |
| Unit Price without VAT: | 2 267,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 744,01380 Kč |





