MYD-LT527M-16E2D-180-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYD-LT527M-16E2D-180-E
MYD-LT527M-16E2D-180-E
MYD-LT527M-16E2D-180-E

MYD-LT527M-16E2D-180-E

DigiKey Part Number
3309-MYD-LT527M-16E2D-180-E-ND
Manufacturer
Manufacturer Product Number
MYD-LT527M-16E2D-180-E
Description
Allwinner T527 EVAL Board
Customer Reference
Detailed Description
Allwinner T527 MYD-LT527 Development Board - ARM® Cortex®-A55 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A55
Platform
Utilized IC / Part
Allwinner T527
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from MYIR Electronics Limited
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 789,25000 Kč1 789,25 Kč
Unit Price without VAT:1 789,25000 Kč
Unit Price with VAT:2 164,99250 Kč