



MYD-LR3576-32E4D-220-C | |
|---|---|
DigiKey Part Number | 3309-MYD-LR3576-32E4D-220-C-ND |
Manufacturer | |
Manufacturer Product Number | MYD-LR3576-32E4D-220-C |
Description | Rockchip RK3576 EVAL Board |
Customer Reference | |
Detailed Description | RK3576 MYD-LR3576 Development Board MYC-LR3576 ARM® Cortex®-A53, Cortex®-A72 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-A72 | |
Platform | ||
Utilized IC / Part | RK3576 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 388,58000 Kč | 4 388,58 Kč |
| Unit Price without VAT: | 4 388,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 310,18180 Kč |







