MYD-LR3568J-16E2D-180-I-GK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYD-LR3568J-16E2D-180-I-GK
MYD-LR3568J-16E2D-180-I-GK
MYD-LR3568J-16E2D-180-I-GK

MYD-LR3568J-16E2D-180-I-GK

DigiKey Part Number
3309-MYD-LR3568J-16E2D-180-I-GK-ND
Manufacturer
Manufacturer Product Number
MYD-LR3568J-16E2D-180-I-GK
Description
Rockchip RK3568 EVAL Board
Customer Reference
Detailed Description
RK3568 MYD-LR3568 Development Board MYD-LR3568 ARM® Cortex®-A55 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A55
Platform
Utilized IC / Part
RK3568
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 5 days from MYIR Electronics Limited
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 925,95000 Kč2 925,95 Kč
Unit Price without VAT:2 925,95000 Kč
Unit Price with VAT:3 540,39950 Kč