


MYC-YM6231-8E1D-100-I | |
|---|---|
DigiKey Part Number | 3309-MYC-YM6231-8E1D-100-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-YM6231-8E1D-100-I |
Description | System-On-Module, TI AM6231 |
Customer Reference | |
Detailed Description | Single Board Computer 400MHz, 1.4GHz Core RAM ARM® Cortex®-A53, ARM® Cortex®-M4F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4F | |
Speed | 400MHz, 1.4GHz | |
Size / Dimension | 1.770" x 1.690" (45.00mm x 43.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 149,70000 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 3 149,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 811,13700 Kč |



