New at DigiKey
MYC-LR3576J-64E8D-160-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYC-LR3576J-64E8D-160-I
MYC-LR3576J-64E8D-160-I
Revolutionize AIoT with MYC-LR3576 SOM: The Ultimate Rockchip Octa-core Arm Processor Solution

MYC-LR3576J-64E8D-160-I

DigiKey Part Number
3309-MYC-LR3576J-64E8D-160-I-ND
Manufacturer
Manufacturer Product Number
MYC-LR3576J-64E8D-160-I
Description
SOM Rockchip RK3576 (J)
Customer Reference
Detailed Description
MYC-LR3576 Embedded Module ARM® Cortex®-A53, ARM® Cortex®-A72 1.8GHz, 2.2GHz 8GB 64GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MYIR Tech Limited
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-A72
Co-Processor
-
Speed
1.8GHz, 2.2GHz
Flash Size
64GB
RAM Size
8GB
Connector Type
381 Pin
Size / Dimension
1.770" L x 1.690" W (45.00mm x 43.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 5 days from MYIR Electronics Limited
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 673,35000 Kč2 673,35 Kč
Unit Price without VAT:2 673,35000 Kč
Unit Price with VAT:3 234,75350 Kč