



MYC-LR3576-64E8D-220-C | |
|---|---|
DigiKey Part Number | 3309-MYC-LR3576-64E8D-220-C-ND |
Manufacturer | |
Manufacturer Product Number | MYC-LR3576-64E8D-220-C |
Description | SOM Rockchip RK3576 |
Customer Reference | |
Detailed Description | MYC-LR3576 Embedded Module ARM® Cortex®-A53, ARM® Cortex®-A72 1.8GHz, 2.2GHz 8GB 64GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-A72 | |
Co-Processor | - | |
Speed | 1.8GHz, 2.2GHz | |
Flash Size | 64GB | |
RAM Size | 8GB | |
Connector Type | 381 Pin | |
Size / Dimension | 1.770" L x 1.690" W (45.00mm x 43.00mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 745,55000 Kč | 4 745,55 Kč |
| Unit Price without VAT: | 4 745,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 742,11550 Kč |


