New at DigiKey
MYC-LD257-8E1D-150-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYC-LD257-8E1D-150-I
MYC-LD257-8E1D-150-I
MYC-LD25X: STM32MP2 based SOM Targeting Industrial Use

MYC-LD257-8E1D-150-I

DigiKey Part Number
3309-MYC-LD257-8E1D-150-I-ND
Manufacturer
Manufacturer Product Number
MYC-LD257-8E1D-150-I
Description
SOM ST STM32MP257D
Customer Reference
Detailed Description
MYC-LD25X Embedded Module ARM® Cortex®-A35, ARM® Cortex®-M33 400MHz, 1.5GHz 1GB 8GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MYIR Tech Limited
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-A35, ARM® Cortex®-M33
Co-Processor
-
Speed
400MHz, 1.5GHz
Flash Size
8GB
RAM Size
1GB
Connector Type
252 Pin
Size / Dimension
1.540" L x 1.460" W (39.00mm x 37.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from MYIR Electronics Limited
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1921,99000 Kč921,99 Kč
Unit Price without VAT:921,99000 Kč
Unit Price with VAT:1 115,60790 Kč