MYC-JX8MPQ-8E4D-160-I is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MYIR Tech Limited
In Stock: 3
Unit Price: 3 275,69000 Kč
Datasheet
Single Board Computer 1.8GHz Core RAM ARM® Cortex®-A53 Quad, ARM® Cortex®-M7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.8GHz Core RAM ARM® Cortex®-A53 Quad, ARM® Cortex®-M7
MYC-JX8MPQ-8E2D-160-I
i.MX 8M Plus based MYD-JX8MPQ Development Board Quick Start Guide

MYC-JX8MPQ-8E4D-160-I

DigiKey Part Number
3309-MYC-JX8MPQ-8E4D-160-I-ND
Manufacturer
Manufacturer Product Number
MYC-JX8MPQ-8E4D-160-I
Description
System-On-Module, i.MX8M Plus
Customer Reference
Detailed Description
Single Board Computer 1.8GHz Core RAM ARM® Cortex®-A53 Quad, ARM® Cortex®-M7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MYIR Tech Limited
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53 Quad, ARM® Cortex®-M7
Speed
1.8GHz
Size / Dimension
3.228" x 1.772" (82.00mm x 45.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.