Parametric Equivalent




MYC-JX8MMA7-8E2D-32Q256D-160-I | |
|---|---|
DigiKey Part Number | 3309-MYC-JX8MMA7-8E2D-32Q256D-160-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-JX8MMA7-8E2D-32Q256D-160-I |
Description | ARM i.MX 8M Mini + Artix-7 FPGA |
Customer Reference | |
Detailed Description | MYC-JX8MMA7 Embedded Module ARM® Cortex®-A53, ARM® Cortex®-M4 Xilinx Artix-7 XC7A25T 1.8GHz 2GB 8GB eMMC, 32MB QSPI |
Datasheet | Datasheet |
Category | Co-Processor Xilinx Artix-7 XC7A25T |
Manufacturer MYIR Tech Limited | Speed 1.8GHz |
Series | Flash Size 8GB eMMC, 32MB QSPI |
Packaging Bulk | RAM Size 2GB |
Part Status Active | Connector Type Pin(s) |
Module/Board Type MPU, FPGA | Size / Dimension 3.228" L x 1.772" W (82.00mm x 45.00mm) |
Core Processor ARM® Cortex®-A53, ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MYC-JX8MMA7-8E2D-32Q256D-180-C | MYIR Tech Limited | 3 | 3309-MYC-JX8MMA7-8E2D-32Q256D-180-C-ND | 3 674,65000 Kč | Parametric Equivalent |



