


MYC-J7A100T-32Q512D-I | |
|---|---|
DigiKey Part Number | 3309-MYC-J7A100T-32Q512D-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-J7A100T-32Q512D-I |
Description | SOM AMD XC7A100T Artix-7 FPGA |
Customer Reference | |
Detailed Description | MYC-J7A100T Embedded Module Artix-7 XC7A100T 512MB 32MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Artix-7 XC7A100T | |
Co-Processor | - | |
Speed | - | |
Flash Size | 32MB | |
RAM Size | 512MB | |
Connector Type | 260 Pin | |
Size / Dimension | 2.740" L x 1.575" W (69.60mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 422,67000 Kč | 3 422,67 Kč |
| Unit Price without VAT: | 3 422,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 141,43070 Kč |


