



MYC-J1028N-8E2D-150-I | |
|---|---|
DigiKey Part Number | 3309-MYC-J1028N-8E2D-150-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-J1028N-8E2D-150-I |
Description | System-On-Module, NXP LS1028A |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz Core RAM ARM® Cortex®-A72, Dual-core |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72, Dual-core | |
Speed | 1.5GHz | |
Size / Dimension | 3.230" x 1.770" (82.00mm x 45.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 013,33000 Kč | 7 013,33 Kč |
| Unit Price without VAT: | 7 013,33000 Kč |
|---|---|
| Unit Price with VAT: | 8 486,12930 Kč |


