MYC-C8MMQ6-V2-8E2D-160-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYC-C8MMQ6-V2-8E2D-160-I
MYC-C8MMQ6-V2-8E2D-160-I

MYC-C8MMQ6-V2-8E2D-160-I

DigiKey Part Number
3309-MYC-C8MMQ6-V2-8E2D-160-I-ND
Manufacturer
Manufacturer Product Number
MYC-C8MMQ6-V2-8E2D-160-I
Description
System-On-Module, i.MX8M Mini
Customer Reference
Detailed Description
Single Board Computer 400MHz, 1.8GHz Core RAM ARM® Cortex®-A53 Quad, ARM® Cortex®-M4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MYIR Tech Limited
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53 Quad, ARM® Cortex®-M4
Speed
400MHz, 1.8GHz
Size / Dimension
2.360" x 1.930" (60.00mm x 49.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from MYIR Electronics Limited
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 662,95000 Kč1 662,95 Kč
Unit Price without VAT:1 662,95000 Kč
Unit Price with VAT:2 012,16950 Kč