Single Board Computer 600MHz, 800MHz, 1GHz Core RAM ARM® Cortex®-A8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 600MHz, 800MHz, 1GHz Core RAM ARM® Cortex®-A8
MYC-C3354-256N256D-80-I-GW

MYC-C3354-256N256D-80-I-GW

DigiKey Part Number
3309-MYC-C3354-256N256D-80-I-GW-ND
Manufacturer
Manufacturer Product Number
MYC-C3354-256N256D-80-I-GW
Description
System-On-Module, TI AM3354
Customer Reference
Detailed Description
Single Board Computer 600MHz, 800MHz, 1GHz Core RAM ARM® Cortex®-A8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MYIR Tech Limited
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A8
Speed
600MHz, 800MHz, 1GHz
Size / Dimension
1.970" x 1.570" (50.00mm x 40.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MYIR Electronics Limited
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1986,91000 Kč986,91 Kč
Unit Price without VAT:986,91000 Kč
Unit Price with VAT:1 194,16110 Kč