XTT-4X6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTT-4X6

DigiKey Part Number
4820-XTT-4X6-ND
Manufacturer
Manufacturer Product Number
XTT-4X6
Description
4X6 (275/roll) Syn THERM TRANS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Die Cut Polypropylene White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
mydpi
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
mydpi
Applications
Inventory
Color - Background
White
Length
0.197" (5.00mm)
Width
0.039" (1.00mm)
Diameter - Label
-
Location
-
Material - Body
Polypropylene
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 069,13000 Kč1 069,13 Kč
10948,30300 Kč9 483,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 069,13000 Kč
Unit Price with VAT:1 293,64730 Kč