XTT-4x3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTT-4X3

DigiKey Part Number
4820-XTT-4X3-ND
Manufacturer
Manufacturer Product Number
XTT-4X3
Description
4x3 (550/roll) SYN Therm Trans
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Die Cut Polypropylene (PP) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
mydpi
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
X-Series
Applications
Barcoding
Color - Background
White
Length
4.000" (101.60mm)
Width
3.000" (76.20mm)
Diameter - Label
-
Location
-
Material - Body
Polypropylene (PP)
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10948,30300 Kč9 483,03 Kč
Unit Price without VAT:948,30300 Kč
Unit Price with VAT:1 147,44663 Kč