
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | mydpi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | mydpi | |
Applications | Inventory | |
Color - Background | White | |
Length | 0.197" (5.00mm) | |
Width | 0.039" (1.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polypropylene | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 653,87600 Kč | 6 538,76 Kč |
| Unit Price without VAT: | 653,87600 Kč |
|---|---|
| Unit Price with VAT: | 791,18996 Kč |


