FE-USB-ANB5-6IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-USB-ANB5-6IN
FE-USB-ANB5-6IN

FE-USB-ANB5-6IN

DigiKey Part Number
5600-FE-USB-ANB5-6IN-ND
Manufacturer
Manufacturer Product Number
FE-USB-ANB5-6IN
Description
6" USB-A M/MiniB-5P M Cable
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 0.50' (152.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
0.50' (152.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 859
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.