


FE-ADT-334 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-334-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-334 |
Description | 2.5mm /Jack or Mono TRS TRS F |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Mono, 2.50mm (3/32" Sub Mini) To Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | - | |
Gender | - | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phone Jack, Mono, 2.50mm (3/32" Sub Mini) | |
Number of Positions/Contacts | 3 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | - | |
Body Material | - | |
Body Finish | - | |
Insulation Color | Black | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | - |

