
87841010 | |
|---|---|
DigiKey Part Number | 2160-87841010-ND |
Manufacturer | |
Manufacturer Product Number | 87841010 |
Description | SAS 10X3 BUSBAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.394" (10.00mm) - Width X 3.3' (1.00m) |
Datasheet | Datasheet |
Category | Material Copper |
Manufacturer Murrplastik Systems, Inc. | Size, Supplied 0.394" (10.00mm) - Width |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Length 3.3' (1.00m) |
Type Flat, Busbar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 298,30600 Kč | 6 491,53 Kč |
| Unit Price without VAT: | 1 298,30600 Kč |
|---|---|
| Unit Price with VAT: | 1 570,95026 Kč |


