Cable Support Black Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Support Black Free Hanging (In-Line)
Murrplastik Systems Product Line

87705012

DigiKey Part Number
2160-87705012-ND
Manufacturer
Manufacturer Product Number
87705012
Description
CBL SUPPORT BLACK FREE HANGING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Support Black Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Support
Type Attributes
Hook and Loop Strain Relief
Opening Size
-
Mounting Type
Free Hanging (In-Line)
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
M5
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,84000 Kč244,84 Kč
Unit Price without VAT:244,84000 Kč
Unit Price with VAT:296,25640 Kč