
87661262 | |
|---|---|
DigiKey Part Number | 2160-87661262-ND |
Manufacturer | |
Manufacturer Product Number | 87661262 |
Description | KB 45 CABLE-TIE BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.189" (4.80mm) 49 lbs (22.23 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Murrplastik Systems, Inc. | Length - Actual 0.617' (188.00mm, 7.40") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 49 lbs (22.23 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7.5" | Color Black |
Bundle Diameter 1.77" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,77052 Kč | 7 770,52 Kč |
| Unit Price without VAT: | 7,77052 Kč |
|---|---|
| Unit Price with VAT: | 9,40233 Kč |

