Grommet, Entry Plate 0.472" (12.00mm) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87351220

DigiKey Part Number
2160-87351220-ND
Manufacturer
Manufacturer Product Number
87351220
Description
KDT/P-EX 12
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Grommet, Entry Plate 0.472" (12.00mm) Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Murrplastik Systems, Inc.
Diameter - Inside
0.472" (12.00mm)
Packaging
Bulk
Material
Thermoplastic Elastomer (TPE)
Part Status
Active
Color
Yellow
Bushing, Grommet Type
Grommet, Entry Plate
Material Flammability Rating
UL94 HB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4343,80250 Kč1 375,21 Kč
Manufacturers Standard Package
Unit Price without VAT:343,80250 Kč
Unit Price with VAT:416,00103 Kč