
87351214 | |
|---|---|
DigiKey Part Number | 2160-87351214-ND |
Manufacturer | |
Manufacturer Product Number | 87351214 |
Description | KDT/P-EX 09 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate 0.354" (9.00mm) Yellow |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Diameter - Inside 0.354" (9.00mm) |
Packaging Bulk | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Yellow |
Bushing, Grommet Type Grommet, Entry Plate | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 343,80250 Kč | 1 375,21 Kč |
| Unit Price without VAT: | 343,80250 Kč |
|---|---|
| Unit Price with VAT: | 416,00103 Kč |

