Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black
Murrplastik Systems Product Line
KDL/E and KDP/N installation

87301160

DigiKey Part Number
2160-87301160-ND
Manufacturer
Manufacturer Product Number
87301160
Description
GROMMET ENTRY PLATE PA66 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Murrplastik Systems, Inc.
Panel Cutout Dimensions
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)
Packaging
Bulk
Features
22 Cable Openings, IP65 - Dust Tight, Water Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Grommet, Entry Plate
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 689,30000 Kč1 689,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 689,30000 Kč
Unit Price with VAT:2 044,05300 Kč