



87301120 | |
|---|---|
DigiKey Part Number | 2160-87301120-ND |
Manufacturer | |
Manufacturer Product Number | 87301120 |
Description | GROMMET ENTRY PLATE PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) |
Manufacturer Murrplastik Systems, Inc. | Features 12 Cable Openings, IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet, Entry Plate | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 689,30000 Kč | 1 689,30 Kč |
| Unit Price without VAT: | 1 689,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 044,05300 Kč |

