Cover, Rectangle Faceplate, 1 Gang Black 5.748" (146.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cover, Rectangle Faceplate, 1 Gang Black 5.748" (146.00mm)
Murrplastik Systems Product Line

87171624

DigiKey Part Number
2160-87171624-ND
Manufacturer
Manufacturer Product Number
87171624
Description
BP 24 REINFORCED BLIND PLATE COV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cover, Rectangle Faceplate, 1 Gang Black 5.748" (146.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cover, Rectangle Faceplate, 1 Gang
For Use With/Related Products
-
Height
0.610" (15.49mm)
Width
2.280" (57.91mm)
Length
5.748" (146.00mm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1280,53000 Kč280,53 Kč
Manufacturers Standard Package
Unit Price without VAT:280,53000 Kč
Unit Price with VAT:339,44130 Kč