Cover, Rectangle Faceplate, 1 Gang Black 5.748" (146.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cover, Rectangle Faceplate, 1 Gang Black 5.748" (146.00mm)
Murrplastik Systems Product Line

87171622

DigiKey Part Number
2160-87171622-ND
Manufacturer
Manufacturer Product Number
87171622
Description
BP 24 REINFORCED BLIND PLATE COV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cover, Rectangle Faceplate, 1 Gang Black 5.748" (146.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cover, Rectangle Faceplate, 1 Gang
For Use With/Related Products
-
Height
0.310" (7.87mm)
Width
2.280" (57.91mm)
Length
5.748" (146.00mm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1352,56000 Kč352,56 Kč
Unit Price without VAT:352,56000 Kč
Unit Price with VAT:426,59760 Kč