


87171620 | |
|---|---|
DigiKey Part Number | 2160-87171620-ND |
Manufacturer | |
Manufacturer Product Number | 87171620 |
Description | BP 16 REINFORCED BLIND PLATE COV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cover, Rectangle Faceplate, 1 Gang Black 4.567" (116.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Rectangle Faceplate, 1 Gang | |
For Use With/Related Products | - | |
Height | 0.310" (7.87mm) | |
Width | 2.280" (57.91mm) | |
Length | 4.567" (116.00mm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,01000 Kč | 341,01 Kč |
| Unit Price without VAT: | 341,01000 Kč |
|---|---|
| Unit Price with VAT: | 412,62210 Kč |

