


87171012 | |
|---|---|
DigiKey Part Number | 2160-87171012-ND |
Manufacturer | |
Manufacturer Product Number | 87171012 |
Description | GROMMET ENTRY PLATE PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 3.386" L x 1.417" W (86.00mm x 36.00mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 3.386" L x 1.417" W (86.00mm x 36.00mm) | |
Diameter - Inside | - | |
Features | 4 Cable Openings | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 561,20000 Kč | 1 561,20 Kč |
| 10 | 1 327,01100 Kč | 13 270,11 Kč |
| 25 | 1 255,66360 Kč | 31 391,59 Kč |
| Unit Price without VAT: | 1 561,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 889,05200 Kč |

