
87141718 | |
|---|---|
DigiKey Part Number | 2160-87141718-ND |
Manufacturer | |
Manufacturer Product Number | 87141718 |
Description | FRAME GROMMET SPLIT TPE BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.236" ~ 0.276" (6.00mm ~ 7.00mm) Blue |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Diameter - Inside 0.236" ~ 0.276" (6.00mm ~ 7.00mm) |
Packaging Bulk | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Blue |
Bushing, Grommet Type Frame Grommet, Split | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |

