87141266
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87141266

87141266

DigiKey Part Number
2160-87141266-ND
Manufacturer
Manufacturer Product Number
87141266
Description
FRAME GROMMET SPLIT TPE BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Frame Grommet, Split Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,39000 Kč180,39 Kč
12151,31250 Kč1 815,75 Kč
28142,52929 Kč3 990,82 Kč
52136,43654 Kč7 094,70 Kč
100130,28330 Kč13 028,33 Kč
252122,06048 Kč30 759,24 Kč
500116,30430 Kč58 152,15 Kč
1 000110,75894 Kč110 758,94 Kč
Unit Price without VAT:180,39000 Kč
Unit Price with VAT:218,27190 Kč