
87141048 | |
|---|---|
DigiKey Part Number | 2160-87141048-ND |
Manufacturer | |
Manufacturer Product Number | 87141048 |
Description | GROMMET W/STR RELIEF PP TPE BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet, Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | 87141048 Models |
Category | Bushing, Grommet Type Grommet, Strain Relief |
Manufacturer Murrplastik Systems, Inc. | For Use With/Related Products Cable, Wires |
Series | Material Polypropylene (PP), Thermoplastic Elastomer (TPE) |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,48000 Kč | 806,48 Kč |
| Unit Price without VAT: | 806,48000 Kč |
|---|---|
| Unit Price with VAT: | 975,84080 Kč |


