Sealing Frame For KDT Grommets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sealing Frame For KDT Grommets
Murrplastik Systems Product Line
KDL/C and KDL/D installation for IP65 protection

87141022

DigiKey Part Number
2160-87141022-ND
Manufacturer
Manufacturer Product Number
87141022
Description
CABLE ENTRY PLATE KDL/D, CUT-OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sealing Frame For KDT Grommets
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Sealing Frame
Manufacturer
Murrplastik Systems, Inc.
For Use With/Related Products
KDT Grommets
Series
Material
Thermoplastic Elastomer (TPE)
Packaging
Bulk
Features
1.42" W x 4.41" L (36.00mm x 112.00mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1646,52000 Kč646,52 Kč
Manufacturers Standard Package
Unit Price without VAT:646,52000 Kč
Unit Price with VAT:782,28920 Kč