



87141014 | |
|---|---|
DigiKey Part Number | 2160-87141014-ND |
Manufacturer | |
Manufacturer Product Number | 87141014 |
Description | CABLE ENTRY PLATE KDL/D, CUT-OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame For KDT Grommets |
Datasheet | Datasheet |
Category | Accessory Type Sealing Frame |
Manufacturer Murrplastik Systems, Inc. | For Use With/Related Products KDT Grommets |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Features 1.42" W x 4.41" L (36.00mm x 112.00mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,52000 Kč | 646,52 Kč |
| Unit Price without VAT: | 646,52000 Kč |
|---|---|
| Unit Price with VAT: | 782,28920 Kč |



