87121270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87121270
Murrplastik Systems Product Line

87121270

DigiKey Part Number
2160-87121270-ND
Manufacturer
Manufacturer Product Number
87121270
Description
FRAME GROMMET SPLIT BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Frame Grommet, Split Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
-
Material
Thermoplastic
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,14000 Kč179,14 Kč
10152,23400 Kč1 522,34 Kč
30140,86667 Kč4 226,00 Kč
50135,87360 Kč6 793,68 Kč
100129,39010 Kč12 939,01 Kč
250121,29180 Kč30 322,95 Kč
500115,50682 Kč57 753,41 Kč
1 000109,99909 Kč109 999,09 Kč
Manufacturers Standard Package
Unit Price without VAT:179,14000 Kč
Unit Price with VAT:216,75940 Kč