


| 87121260 | |
|---|---|
| DigiKey Part Number | 2160-87121260-ND | 
| Manufacturer | |
| Manufacturer Product Number | 87121260 | 
| Description | FRAME GROMMET SPLIT BLACK | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Frame Grommet, Split 1.102" ~ 1.142" (28.00mm ~ 29.00mm) Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Murrplastik Systems, Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Bushing, Grommet Type | Frame Grommet, Split | |
| For Use With/Related Products | Cable, Wires | |
| Panel Thickness | - | |
| Panel Cutout Dimensions | - | |
| Diameter - Inside | 1.102" ~ 1.142" (28.00mm ~ 29.00mm) | |
| Features | - | |
| Material | Thermoplastic | |
| Color | Black | |
| Material Flammability Rating | UL94 HB | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 151,68000 Kč | 151,68 Kč | 
| 10 | 128,81000 Kč | 1 288,10 Kč | 
| 30 | 119,18367 Kč | 3 575,51 Kč | 
| 50 | 114,96560 Kč | 5 748,28 Kč | 
| 100 | 109,47700 Kč | 10 947,70 Kč | 
| 250 | 102,62436 Kč | 25 656,09 Kč | 
| 500 | 97,72870 Kč | 48 864,35 Kč | 
| 1 000 | 93,06857 Kč | 93 068,57 Kč | 
| Unit Price without VAT: | 151,68000 Kč | 
|---|---|
| Unit Price with VAT: | 183,53280 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic