



87121228 | |
|---|---|
DigiKey Part Number | 2160-87121228-ND |
Manufacturer | |
Manufacturer Product Number | 87121228 |
Description | FRAME GROMMET SPLIT BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.472" ~ 0.512" (12.00mm ~ 13.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.472" ~ 0.512" (12.00mm ~ 13.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,83000 Kč | 124,83 Kč |
| 10 | 106,00800 Kč | 1 060,08 Kč |
| 30 | 98,09300 Kč | 2 942,79 Kč |
| 50 | 94,61980 Kč | 4 730,99 Kč |
| 100 | 90,10240 Kč | 9 010,24 Kč |
| 250 | 84,46188 Kč | 21 115,47 Kč |
| 500 | 80,43290 Kč | 40 216,45 Kč |
| 1 000 | 76,59716 Kč | 76 597,16 Kč |
| 2 500 | 71,80753 Kč | 179 518,83 Kč |
| Unit Price without VAT: | 124,83000 Kč |
|---|---|
| Unit Price with VAT: | 151,04430 Kč |




