


86321019 | |
|---|---|
DigiKey Part Number | 2160-86321019-ND |
Manufacturer | |
Manufacturer Product Number | 86321019 |
Description | WIRE MARKER CBL TIE 4MM X 18MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.16" W x 0.71" L (4.0mm x 18.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.16" W x 0.71" L (4.0mm x 18.0mm) |
Manufacturer Murrplastik Systems, Inc. | Legend Blank |
Packaging Bulk | Color Transparent |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker Carrier, Cable Tie | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


